TE Connectivity 031-0024-0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0001 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 031-0024-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.