
SMB coaxial connector, straight orientation, panel mount, male gender, 50 Ohm impedance, and 2GHz maximum frequency. Features brass body with silver plating, copper center contact with gold plating, and PTFE dielectric. Rated for 750V, operating temperature range of -55°C to 125°C, and suitable for coaxial wire/cable termination via solder.
TE Connectivity 031-0050-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MICRODOT |
| Termination | Solder |
| Voltage Rating | 750V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 031-0050-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
