TE Connectivity 031-0061-0001/ technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| ELV | Non-Compliant |
| Gender | Male |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 031-0061-0001/ to view detailed technical specifications.
No datasheet is available for this part.