TE Connectivity 031307-000 technical specifications.
| Color | Clear |
| Diameter | 0.595inch |
| Length | 1.79inch |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 031307-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.