TE Connectivity 032-0033-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 032-0033-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.