TE Connectivity 032-0077-0001 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SOS-93 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 032-0077-0001 to view detailed technical specifications.
No datasheet is available for this part.