TE Connectivity 0378 technical specifications.
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 19.05mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0378 to view detailed technical specifications.
No datasheet is available for this part.