Sealing plug for automotive applications, featuring a straight male gender and a red color. Constructed from PBT (Polybutylene Terephthalate) polymer, this component offers a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and rated IP68 for superior sealing protection. Designed for use with the HD30 series, it is packaged individually in a box.
TE Connectivity 0413-204-2005 technical specifications.
| Color | Red |
| Gender | Male |
| Lead Free | Lead Free |
| Material | PBT, Polybutylene, Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD30 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0413-204-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.