Solid male pin for connector assembly, designed for 16-18AWG wire. Features a copper alloy contact with nickel plating for reliable conductivity. This component utilizes crimp termination and is RoHS compliant.
TE Connectivity 0460-010-20141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-010-20141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.