
Solid pin contact for wire termination, designed for 16-18 AWG wire gauges. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. This lead-free, RoHS-compliant component utilizes a crimp termination method.
TE Connectivity 0460-010-2031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-010-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
