
Rectangular power contact for board-to-board applications. Features nickel-plated copper alloy contacts with a crimp termination. Designed for 16-20 AWG wire, this female socket contact is RoHS compliant.
TE Connectivity 0462-201-16141 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-201-16141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
