Signal socket contact, straight body orientation, designed for cable mounting with a crimp termination method. Suitable for wire gauges 16-20 AWG, operating within a temperature range of -55°C to 125°C. This component is an accessory for connectors and interconnects, specifically a signal and power contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 0462-201-1631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 0462-201-1631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.