
Female socket contact for connector assembly. Features solid construction with a size 20 interface, designed for 20AWG wire. Operates reliably across a wide temperature range from -55°C to 125°C, with gold plating for enhanced conductivity and durability.
TE Connectivity 0462-201-2031 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 0462-201-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.