
TE Connectivity 047834-000 technical specifications.
| Color | Red |
| Contact Material | Copper |
| ELV | Compliant |
| Inside Diameter | 1.47mm |
| Insulation | Insulated |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | PolyCrimp |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 047834-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.