TE Connectivity 04EZQLF005 technical specifications.
| ELV | Compliant |
| Insulation Material | TPE |
| Number of Conductors | 4 |
| Packaging | Roll |
| Radiation Hardening | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 04EZQLF005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.