TE Connectivity 051-0450-0001 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 051-0450-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.