TE Connectivity 051-0618-0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0618 |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 051-0618-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.