
TE Connectivity 0511 technical specifications.
| Mount | Base |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 11.18mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.