TE Connectivity 052-0130-0001 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | TRIAX |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 052-0130-0001 to view detailed technical specifications.
No datasheet is available for this part.