TE Connectivity 052-0204-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 0204 |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 052-0204-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.