TE Connectivity 052-0235-0001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 052-0235-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.