TE Connectivity 052-0324-0001 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Impedance | 50R |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 052-0324-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.