TE Connectivity 0528-002-6005 technical specifications.
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0528-002-6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.