
TE Connectivity 05801303 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 05801303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.