TE Connectivity 05801707 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Violet |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 05801707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.