TE Connectivity 05811606 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 05811606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.