TE Connectivity 0598034002 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0598034002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.