TE Connectivity 0603SFF075F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 0603 |
| Current | 750mA |
| Current Rating | 750mA |
| Depth | 0.8mm |
| ELV | Compliant |
| Fuse Current | 750mA |
| Fuse Size | 1.6 X 0.8 X 0.8mm |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0603SFF |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF075F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.