The 0603 SFS 400F 32V 4A resistor from TE Connectivity is a surface mount component with a package quantity of 4000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a resistance of 17mR and is rated for a DC voltage of 32V. Its dimensions are 0.8mm in height, 1.6mm in length, and 0.8mm in width.
TE Connectivity 0603SFS400FM/32-2 technical specifications.
| Package/Case | 0603 |
| Current Rating | 4A |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 17mR |
| Series | SFS |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0603SFS400FM/32-2 to view detailed technical specifications.
No datasheet is available for this part.
