TE Connectivity 06151202 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Mount | Cable |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.