TE Connectivity 06151912 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.