TE Connectivity 06201505 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06201505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.