TE Connectivity 06221905 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06221905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.