TE Connectivity 0628890001 technical specifications.
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | CM-SCE |
| Size | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0628890001 to view detailed technical specifications.
No datasheet is available for this part.