D-Sub Micro-D Connectors M83513/02-DC MCKS-C2-B-25SS
TE Connectivity 094-6436-0000 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Pitch | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 094-6436-0000 to view detailed technical specifications.
No datasheet is available for this part.