TE Connectivity 094-6626-0000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 094-6626-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.