TE Connectivity 094-6726-0000 technical specifications.
| Mount | Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 094-6726-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.