TE Connectivity 094-7304-0000 technical specifications.
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 094-7304-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.