TE Connectivity 094-7404-0000 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 094-7404-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.