
This TNC RF connector features a female gender with a 75 ohm impedance, suitable for through hole mounting. The connector body is made of brass with a nickel plating, while the contact is also made of brass with a gold plating. The insulation material is polytetrafluoroethylene, and the operating frequency range is 0 to 2.8 GHz. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
TE Connectivity 094067-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 094067-000 to view detailed technical specifications.
No datasheet is available for this part.