
TE Connectivity 097-0013-16 technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 097-0013-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.