
TE Connectivity 097-0015-20 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 097-0015-20 to view detailed technical specifications.
No datasheet is available for this part.