TE Connectivity 1-0390261-3 technical specifications.
| Current Rating | 1A |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Poles | 14 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-0390261-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.