TE Connectivity 1-0726388-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 14mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-0726388-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.