
TE Connectivity 1-100103-4 technical specifications.
| Body Material | Nylon, Glass |
| Color | Grey |
| Depth | 6.1mm |
| ELV | Compliant |
| Length | 22.38mm |
| Material | Nylon |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100103-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
