
Female backplane connector featuring 125 contacts on a 2mm pitch, designed for right-angle, through-hole mounting. Constructed with bronze contacts and gold plating, this unshielded connector operates within a temperature range of -55°C to 125°C. The grey housing boasts a UL94 V-0 flammability rating. Packaging is provided in a rail/tube format.
TE Connectivity 1-100145-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-100145-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
