
15-position, 2-row female card edge connector with a 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting for vertical PCB orientation and a 1.82mm card thickness compatibility. Bronze contacts with 3um tin plating ensure reliable termination via solder. Green glass-filled nylon housing with brown insulation and integrated mating alignment.
TE Connectivity 1-100317-5 technical specifications.
| Card Thickness | 1.82mm |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 14.3mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | AMP EDGE Type II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100317-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
