
Female quick disconnect terminal for 13-17 AWG discrete wire, featuring a 6.35mm mating tab width and 0.303-inch tab length. Constructed from phosphor bronze with a 0.15-inch insulation diameter and 3.81mm wire/cable diameter, this non-insulated terminal offers insulated wire support. The component measures 0.567 inches in length and is supplied on tape and reel packaging.
TE Connectivity 1-100645-3 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.567inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100645-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
