98-position, 2-row right-angle female header for board-to-board applications. Features a 2.54mm pitch and 2.54mm row spacing, with a 2.54mm pitch. Contact current rating of 2A, bronze contacts with tin/lead plating, and a 2.92mm contact post length. Through-hole mount with a 0.238-inch height and 1.57mm PCB thickness compatibility. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and CSA approval.
TE Connectivity 1-102084-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102084-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.