TE Connectivity 1-102158-1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102158-1 to view detailed technical specifications.
No datasheet is available for this part.